
RNF-100-3/32-2-SP | |
|---|---|
DigiKey Part Number | 484-RNF-100-3/32-2-SP-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-3/32-2-SP |
Description | RNF-100-3/32-2-SP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Red |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 95°C |
Shrinkage Ratio | Shelf Life 144 Months |
Inner Diameter - Supplied 0.093" (2.36mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.046" (1.17mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $1.08700 | $326.10 |
| 600 | $0.99973 | $599.84 |
| 900 | $0.96042 | $864.38 |

