
55PC0231-16-9/93/96 | |
|---|---|
DigiKey Part Number | 55PC0231-16-9/93/96-ND |
Manufacturer | |
Manufacturer Product Number | 55PC0231-16-9/93/96 |
Description | CABLE 3COND 16AWG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 (1 Triad Twisted) Conductor Multi-Conductor Cable 16 AWG |
Datasheet | Datasheet |
Category | Conductor Strand 19/29 |
Mfr | Conductor Material Copper, Tinned |
Packaging Bulk | Jacket (Insulation) Diameter 0.153" (3.89mm) |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 150°C |
Number of Conductors 3 (1 Triad Twisted) | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Wire Gauge | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | $4.40519 | $4,405.19 |

