55A1121-22-2/6-9 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: $5.08000
Datasheet

Similar


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: $4.78000
Datasheet
2 (1 Pair Twisted) Conductor Multi-Conductor Cable White 22 AWG Braid Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A1121-22-2/6-9

DigiKey Part Number
55A1121-22-2/6-9-DS-ND
Manufacturer
Manufacturer Product Number
55A1121-22-2/6-9
Description
CABLE 2CON 22AWG WHT SHLD FEET
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable White 22 AWG Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Mfr
Length
Enter Number of Feet in Order Quantity
Packaging
Digi-Spool®, Continuous Spool
Jacket Color
White
Part Status
Discontinued at DigiKey
Voltage
600 V
Cable Type
Operating Temperature
-65°C ~ 150°C
Number of Conductors
2 (1 Pair Twisted)
Jacket (Insulation) Thickness
0.0080" (0.203mm)
Wire Gauge
Shield Material
Copper, Tinned
Conductor Material
Copper, Tinned
Shield Coverage
85%
Jacket (Insulation) Material
Spool Size
2000.0' (609.6m)
Jacket (Insulation) Diameter
0.119" (3.02mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
55A1121-22-0/9-9TE Connectivity Aerospace, Defense and Marine0A132388-DS-ND$5.08000Similar
55A1121-22-9/96-9CS2275TE Connectivity Aerospace, Defense and Marine0A132389-DS-ND$4.78000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CAD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
2,000$2.49573$4,991.46
Alternate Color
CABLE 2COND 22AWG WHITE SHLD
In-Stock: 0
Unit Price: $1.74737
CABLE 2COND 22AWG WHITE SHLD
In-Stock: 0
Unit Price: $2.85985