
201M108-19G | |
|---|---|
DigiKey Part Number | 201M108-19G-ND |
Manufacturer | |
Manufacturer Product Number | 201M108-19G |
Description | CONN BACKSH ADPT SZ8 BLK 1/2-20 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Heat Shrink Adapter 1/2-20 UNF 8 |
Datasheet | Datasheet |
Category | Thread Size 1/2-20 UNF |
Manufacturer TE Connectivity Raychem Cable Protection | Cable Exit 180° |
Series | Material Aluminum Alloy |
Packaging Bulk | Plating Anodized |
Part Status Active | Shielding Unshielded |
Type Backshell, Heat Shrink Adapter | Color Black |
Diameter - Outside 0.614" (15.60mm) | For Use With/Related Products MIL-C-5015G MS3400 Series, MIL-C-81703 Series III, MIL-DTL-26482 Series II, MIL-DTL-83723 Series I, III |
Shell Size - Insert 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $209.25680 | $10,462.84 |

