Similar
Similar




T7CS5D-24 | |
|---|---|
DigiKey Part Number | PB338-ND |
Manufacturer | |
Manufacturer Product Number | T7CS5D-24 |
Description | RELAY GEN PURPOSE SPDT 12A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 18 VDC |
Part Status Obsolete | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -30°C ~ 85°C |
Contact Rating (Current) 12 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 240VAC, 24VDC - Max | Approval Agency UR, VDE |
Load - Max Switching 2880VA, 288W | Relay Type |
Coil Current 15 mA | Coil Resistance 1.6 kOhms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J1071CS24VDC.36 | CIT Relay and Switch | 4,796 | 2449-J1071CS24VDC.36-ND | $1.27000 | Similar |
| J107F1CS1224VDC.36 | CIT Relay and Switch | 31,867 | 2449-J107F1CS1224VDC.36-ND | $1.59000 | Similar |




