T7CS5D-12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Electronics Inc-EMC Div
In Stock: 2,412
Unit Price: $4.22000
Datasheet

Similar


CIT Relay and Switch
In Stock: 18,930
Unit Price: $1.14000
Datasheet
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

T7CS5D-12

DigiKey Part Number
PB337-ND
Manufacturer
Manufacturer Product Number
T7CS5D-12
Description
RELAY GEN PURPOSE SPDT 12A 12V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class F
Packaging
Tube
Must Operate Voltage
9 VDC
Part Status
Obsolete
Must Release Voltage
0.6 VDC
Mounting Type
Operate Time
10 ms
Coil Voltage
Release Time
5 ms
Contact Form
SPDT (1 Form C)
Operating Temperature
-30°C ~ 85°C
Contact Rating (Current)
12 A
Contact Material
Silver Cadmium Oxide (AgCdO)
Switching Voltage
240VAC, 24VDC - Max
Approval Agency
UR, VDE
Load - Max Switching
2880VA, 288W
Relay Type
Coil Current
30 mA
Coil Resistance
400 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G5LE-1-E-36 DC12Omron Electronics Inc-EMC Div2,412Z3109-ND$4.22000Similar
J1071CS12VDC.36CIT Relay and Switch18,9302449-J1071CS12VDC.36-ND$1.14000Similar
Obsolete
This product is no longer manufactured. View Substitutes