



SDT-SS-105DM,000 | |
|---|---|
DigiKey Part Number | SDT-SS-105DM,000-ND |
Manufacturer | |
Manufacturer Product Number | SDT-SS-105DM,000 |
Description | RELAY GEN PURPOSE SPST 10A 5V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Must Operate Voltage 3.75 VDC |
Packaging Tube | Must Release Voltage 0.5 VDC |
Part Status Obsolete | Operate Time 15 ms |
Mounting Type | Release Time 8 ms |
Coil Voltage | Operating Temperature -30°C ~ 60°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide Indium Oxide (AgSnOInO) |
Contact Rating (Current) 10 A | Approval Agency CSA, SEMKO, SEV, TUV, UL |
Switching Voltage 250VAC, 24VDC - Max | Relay Type |
Load - Max Switching 2500VA, 240W | Coil Resistance 46.3 Ohms |
Coil Current 106 mA | Base Product Number |
Coil Type Non Latching |

