Impulse Relay DPDT (2 Form C) 120VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Impulse Relay DPDT (2 Form C) 120VAC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

S89R11AAC1-120

DigiKey Part Number
PB585-ND
Manufacturer
Manufacturer Product Number
S89R11AAC1-120
Description
RELAY IMPULSE DPDT 15A 120V
Customer Reference
Detailed Description
Impulse Relay DPDT (2 Form C) 120VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Current
75 mA
Mfr
Coil Type
Latching, Single Coil
Series
Termination Style
Quick Connect - 0.187" (4.7mm)
Packaging
Bulk
Coil Insulation
Class B
Part Status
Obsolete
Must Operate Voltage
102 VAC
Mounting Type
Operating Temperature
-10°C ~ 60°C
Coil Voltage
Approval Agency
CSA, UR
Contact Form
DPDT (2 Form C)
Relay Type
Contact Rating (Current)
15 A
Coil Resistance
260 Ohms
Switching Voltage
277VAC - Max
Base Product Number
Load - Max Switching
4155VA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.