



PT581730 | |
|---|---|
DigiKey Part Number | 2266-PT581730-ND |
Manufacturer | |
Manufacturer Product Number | PT581730 |
Description | RELAY GEN PURPOSE 4PDT 6A 230V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 230VAC Coil Through Hole |
Datasheet | Datasheet |
Category | Features Mechanical Indicator, Test Button |
Mfr | Termination Style PC Pin |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 184 VAC |
Part Status Active | Must Release Voltage 69 VAC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form 4PDT (4 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 6 A | Contact Material Silver Nickel (AgNi), Gold (Au) |
Switching Voltage 400VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 2400VA | Relay Type |
Coil Current 11.8 mA | Coil Resistance 19.47 kOhms |
Coil Type Non Latching | Base Product Number |

