



PT570R24 | |
|---|---|
DigiKey Part Number | PB1521-ND |
Manufacturer | |
Manufacturer Product Number | PT570R24 |
Description | RELAY GEN PURPOSE 4PDT 6A 24V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | PT570R24 Models |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator, Mechanical Indicator, Test Button |
Series | Termination Style Plug In, Quick Connect - 0.110" (2.8mm) |
Packaging Bulk | Coil Insulation Class F |
Part Status Active | Must Operate Voltage 19.2 VAC |
Mounting Type | Must Release Voltage 7.2 VAC |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 6 A | Approval Agency cURus, VDE |
Switching Voltage 240VAC - Max | Relay Type |
Load - Max Switching 1440VA | Coil Resistance 192 Ohms |
Coil Current 125 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.16000 | $23.16 |
| 10 | $20.63000 | $206.30 |
| 30 | $19.51933 | $585.58 |
| 50 | $19.02340 | $951.17 |
| 100 | $18.37020 | $1,837.02 |
| 250 | $17.54020 | $4,385.05 |
| 500 | $16.93702 | $8,468.51 |












