



KRP-11DG-6 | |
|---|---|
DigiKey Part Number | PB3245-ND |
Manufacturer | |
Manufacturer Product Number | KRP-11DG-6 |
Description | RELAY GEN PURPOSE DPDT 10A 6V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 6VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Current 188 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Plug In, 8 Pin (Octal) |
Packaging Bulk | Coil Insulation Class B |
Part Status Obsolete | Must Operate Voltage 4.5 VDC |
Mounting Type | Operating Temperature -45°C ~ 70°C |
Coil Voltage | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Form DPDT (2 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 240VAC - Max | Coil Resistance 32 Ohms |
Load - Max Switching 2400VA | Base Product Number |

