General Purpose Relay 4PDT (4 Form C) 120VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 4PDT (4 Form C) 120VAC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

KB-17AG-120

DigiKey Part Number
PB1426-ND
Manufacturer
Manufacturer Product Number
KB-17AG-120
Description
RELAY GEN PURPOSE 4PDT 10A 120V
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 120VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Current
44 mA
Mfr
Coil Type
Latching, Dual Coil
Series
Termination Style
Solder Lug
Packaging
Bulk
Must Operate Voltage
102 VAC
Part Status
Obsolete
Operating Temperature
-45°C ~ 85°C
Mounting Type
Contact Material
Silver Cadmium Oxide (AgCdO)
Coil Voltage
Approval Agency
UR
Contact Form
4PDT (4 Form C)
Relay Type
Contact Rating (Current)
10 A
Coil Resistance
1.03 kOhms
Switching Voltage
120VAC - Nom
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.