Similar

CNT-35-96 | |
|---|---|
DigiKey Part Number | PB561-ND |
Manufacturer | |
Manufacturer Product Number | CNT-35-96 |
Description | RELAY TIME DELAY 9990HR 10A 277V |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 9990 Hrs Delay 10A @ 277VAC Socketable |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer TE Connectivity Potter & Brumfield Relays | Delay Time 0.1 Sec ~ 9990 Hrs |
Series | Contact Rating @ Voltage 10A @ 277VAC |
Packaging Bulk | Voltage - Supply 24 ~ 240VAC/DC |
Part Status Obsolete | Termination Style Plug In, 11 Pin (Octal) |
Mounting Type Socketable | Timing Adjustment Method Thumbwheel Switches |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage, Trigger Signal |
Function Programmable (Multi-Function) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GDS2R10MV2 | Crouzet | 18 | 966-1885-ND | $332.27000 | Similar |




