


1-1393204-4 | |
|---|---|
DigiKey Part Number | 1-1393204-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-1393204-4 |
Description | RELAY GEN PURPOSE SPDT 7A 6V |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 18VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1393204-4 Models |
Category | Coil Type Latching, Single Coil |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 14.7 VDC |
Packaging Bulk | Must Release Voltage 1.5 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type | Release Time 3 ms |
Coil Voltage | Operating Temperature -25°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 7 A | Approval Agency cURus |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 2800VA | Coil Resistance 33 Ohms |
Coil Current 181.8 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.71000 | $28.71 |
| 10 | $25.57400 | $255.74 |
| 25 | $24.42000 | $610.50 |
| 50 | $23.58180 | $1,179.09 |
| 100 | $22.77150 | $2,277.15 |
| 250 | $21.74252 | $5,435.63 |
| 500 | $20.99450 | $10,497.25 |

