332 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YR1B332KCC

DigiKey Part Number
1712-YR1B332KCCCT-ND - Cut Tape (CT)
1712-YR1B332KCCTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
YR1B332KCC
Description
RES 332K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
332 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-65°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 650
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.79900$7.99
25$0.68200$17.05
50$0.60820$30.41
100$0.54550$54.55
250$0.47680$119.20
500$0.43380$216.90
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.39723$397.23
2,000$0.36616$732.32
3,000$0.35020$1,050.60
5,000$0.33214$1,660.70
7,000$0.32138$2,249.66
10,000$0.31087$3,108.70
Manufacturers Standard Package