
TLRP2H20WR050FTE | |
|---|---|
DigiKey Part Number | 1712-TLRP2H20WR050FTETR-ND - Tape & Reel (TR) 1712-TLRP2H20WR050FTECT-ND - Cut Tape (CT) 1712-TLRP2H20WR050FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRP2H20WR050FTE |
Description | RES 0.05 OHM 1% 2W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.094" W (5.00mm x 2.40mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.12000 | $1.12 |
| 10 | $0.73300 | $7.33 |
| 25 | $0.62480 | $15.62 |
| 50 | $0.55660 | $27.83 |
| 100 | $0.49850 | $49.85 |
| 250 | $0.43504 | $108.76 |
| 500 | $0.39524 | $197.62 |
| 1,000 | $0.36143 | $361.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.30827 | $1,233.08 |
| 8,000 | $0.28753 | $2,300.24 |
| 12,000 | $0.27688 | $3,322.56 |
| 20,000 | $0.26483 | $5,296.60 |
| 28,000 | $0.25765 | $7,214.20 |
| 40,000 | $0.25064 | $10,025.60 |

