
THS1539RJ | |
|---|---|
DigiKey Part Number | A131956-ND |
Manufacturer | |
Manufacturer Product Number | THS1539RJ |
Description | RES CHAS MNT 39 OHM 5% 15W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 15W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 0.827" L x 0.827" W (21.00mm x 21.00mm) |
Resistance 39 Ohms | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 15W | Package / Case Axial, Box |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $4.73300 | $47.33 |
| 25 | $4.12240 | $103.06 |
| 50 | $3.74000 | $187.00 |
| 100 | $3.41520 | $341.52 |
| 300 | $2.99717 | $899.15 |
| 500 | $2.83668 | $1,418.34 |
| 1,000 | $2.64758 | $2,647.58 |
| 5,000 | $2.31127 | $11,556.35 |

