
SQPW547RJ | |
|---|---|
DigiKey Part Number | A137443-ND |
Manufacturer | |
Manufacturer Product Number | SQPW547RJ |
Description | RES 47 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 5W Through Hole Resistor Axial Cement Coated, Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
Category | Features Cement Coated, Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.394" x 0.354" Rectangular x 0.866" L (10.00mm x 9.00mm x 22.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.00000 | $1.00 |
| 10 | $0.64100 | $6.41 |
| 25 | $0.54600 | $13.65 |
| 50 | $0.48600 | $24.30 |
| 100 | $0.43530 | $43.53 |
| 320 | $0.36631 | $117.22 |
| 640 | $0.33334 | $213.34 |
| 1,280 | $0.30529 | $390.77 |
| 5,120 | $0.26123 | $1,337.50 |

