
SMF21K0JT | |
|---|---|
DigiKey Part Number | A103539TR-ND - Tape & Reel (TR) A103539CT-ND - Cut Tape (CT) A103539DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF21K0JT |
Description | RES SMD 1K OHM 5% 2W 2616 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SMF21K0JT Models |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2616 (6740 Metric), J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.264" L x 0.157" W (6.70mm x 4.00mm) |
Tolerance | Height - Seated (Max) 0.152" (3.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.79900 | $7.99 |
| 25 | $0.68200 | $17.05 |
| 50 | $0.60800 | $30.40 |
| 100 | $0.54490 | $54.49 |
| 250 | $0.47596 | $118.99 |
| 500 | $0.43270 | $216.35 |
| 1,000 | $0.39595 | $395.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.36473 | $729.46 |
| 4,000 | $0.33821 | $1,352.84 |
| 6,000 | $0.32459 | $1,947.54 |
| 10,000 | $0.30918 | $3,091.80 |
| 14,000 | $0.30000 | $4,200.00 |
| 20,000 | $0.29103 | $5,820.60 |

