
SMA-Q0102PZR | |
|---|---|
DigiKey Part Number | 1712-SMA-Q0102PZRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA-Q0102PZR |
Description | MELF SMA-Q 0.2W ZEROHM 0102 2A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor MELF, 0102 Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case MELF, 0102 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.043" Dia x 0.087" L (1.10mm x 2.20mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.14756 | $442.68 |

