
SBCHE610RJ | |
|---|---|
DigiKey Part Number | A105606-ND |
Manufacturer | |
Manufacturer Product Number | SBCHE610RJ |
Description | RES 10 OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 7W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SBCHE610RJ Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.315" x 0.276" Rectangular x 1.496" L (8.00mm x 7.00mm x 38.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.41000 | $2.41 |
| 10 | $1.59200 | $15.92 |
| 25 | $1.36840 | $34.21 |
| 50 | $1.22800 | $61.40 |
| 100 | $1.10880 | $110.88 |
| 300 | $0.95513 | $286.54 |
| 500 | $0.89610 | $448.05 |
| 1,000 | $0.82657 | $826.57 |
| 5,000 | $0.70282 | $3,514.10 |

