1.5 Ohms ±10% 4W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBCHE41R5K

DigiKey Part Number
A131209-ND
Manufacturer
Manufacturer Product Number
SBCHE41R5K
Description
RES 1.5 OHM 10% 4W AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±10% 4W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
SBCHE41R5K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Temperature Coefficient
±400ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.315" x 0.276" Rectangular x 0.787" L (8.00mm x 7.00mm x 20.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,284
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$2.17000$2.17
10$1.42900$14.29
25$1.22640$30.66
50$1.09920$54.96
100$0.99130$99.13
300$0.85250$255.75
500$0.79914$399.57
1,000$0.73628$736.28
5,000$0.62438$3,121.90
Manufacturers Standard Package