
SBCHE152K2J | |
|---|---|
DigiKey Part Number | A131197-ND |
Manufacturer | |
Manufacturer Product Number | SBCHE152K2J |
Description | RES 2.2K OHM 5% 17W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 17W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SBCHE152K2J Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.394" x 0.354" Rectangular x 2.953" L (10.00mm x 9.00mm x 75.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.55000 | $3.55 |
| 10 | $2.36100 | $23.61 |
| 25 | $2.03800 | $50.95 |
| 50 | $1.83620 | $91.81 |
| 100 | $1.66440 | $166.44 |
| 300 | $1.44313 | $432.94 |
| 500 | $1.35814 | $679.07 |
| 1,000 | $1.25801 | $1,258.01 |
| 5,000 | $1.07986 | $5,399.30 |

