
SBCHE111R5K | |
|---|---|
DigiKey Part Number | A105630-ND |
Manufacturer | |
Manufacturer Product Number | SBCHE111R5K |
Description | RES 1.5 OHM 10% 11W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±10% 11W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SBCHE111R5K Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.394" x 0.354" Rectangular x 1.969" L (10.00mm x 9.00mm x 50.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.38000 | $3.38 |
| 10 | $2.24800 | $22.48 |
| 25 | $1.93920 | $48.48 |
| 50 | $1.74600 | $87.30 |
| 100 | $1.58180 | $158.18 |
| 300 | $1.37047 | $411.14 |
| 500 | $1.28926 | $644.63 |
| 1,000 | $1.19359 | $1,193.59 |
| 5,000 | $1.02336 | $5,116.80 |

