
RR01JR62TB | |
|---|---|
DigiKey Part Number | A138245CT-ND - Cut Tape (CT) A138245TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR01JR62TB |
Description | RES 0.62 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 620 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RR01JR62TB Models |
Category | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.102" Dia x 0.268" L (2.60mm x 6.80mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.19600 | $1.96 |
| 25 | $0.16600 | $4.15 |
| 50 | $0.14620 | $7.31 |
| 100 | $0.12960 | $12.96 |
| 250 | $0.11128 | $27.82 |
| 500 | $0.09982 | $49.91 |
| 1,000 | $0.09009 | $90.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07273 | $363.65 |
| 10,000 | $0.06705 | $670.50 |
| 15,000 | $0.06414 | $962.10 |
| 25,000 | $0.06084 | $1,521.00 |
| 35,000 | $0.05887 | $2,060.45 |
| 50,000 | $0.05695 | $2,847.50 |

