
RQ73C2B15R8BTD | |
|---|---|
DigiKey Part Number | A139722TR-ND - Tape & Reel (TR) A139722CT-ND - Cut Tape (CT) A139722DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B15R8BTD |
Description | RES 15.8 OHMS 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15.8 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B15R8BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.95000 | $0.95 |
| 10 | $0.79300 | $7.93 |
| 25 | $0.73480 | $18.37 |
| 50 | $0.69460 | $34.73 |
| 100 | $0.65700 | $65.70 |
| 250 | $0.61228 | $153.07 |
| 500 | $0.58208 | $291.04 |
| 1,000 | $0.55494 | $554.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.50282 | $2,514.10 |
| 10,000 | $0.48463 | $4,846.30 |
| 15,000 | $0.47504 | $7,125.60 |
| 25,000 | $0.46399 | $11,599.75 |

