
RQ73C1J6K65BTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C1J6K65BTDFTR-ND - Tape & Reel (TR) 1712-RQ73C1J6K65BTDFCT-ND - Cut Tape (CT) 1712-RQ73C1J6K65BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J6K65BTDF |
Description | RQ 0603 6K65 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.65 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.16000 | $1.16 |
| 10 | $0.95900 | $9.59 |
| 25 | $0.88880 | $22.22 |
| 50 | $0.84020 | $42.01 |
| 100 | $0.79530 | $79.53 |
| 250 | $0.74172 | $185.43 |
| 500 | $0.70554 | $352.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.67309 | $673.09 |
| 2,000 | $0.64416 | $1,288.32 |
| 3,000 | $0.62877 | $1,886.31 |
| 5,000 | $0.61093 | $3,054.65 |
| 7,000 | $0.60006 | $4,200.42 |
| 10,000 | $0.58927 | $5,892.70 |

