
RQ73C1J69K8BTD | |
|---|---|
DigiKey Part Number | A139497TR-ND - Tape & Reel (TR) A139497CT-ND - Cut Tape (CT) A139497DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J69K8BTD |
Description | RES 69.8 KOHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 69.8 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J69K8BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.78000 | $0.78 |
| 10 | $0.65000 | $6.50 |
| 25 | $0.60240 | $15.06 |
| 50 | $0.56940 | $28.47 |
| 100 | $0.53850 | $53.85 |
| 250 | $0.50148 | $125.37 |
| 500 | $0.47646 | $238.23 |
| 1,000 | $0.45391 | $453.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.41052 | $2,052.60 |
| 10,000 | $0.39533 | $3,953.30 |
| 15,000 | $0.38732 | $5,809.80 |
| 25,000 | $0.37808 | $9,452.00 |
| 35,000 | $0.37248 | $13,036.80 |

