
RQ73C1J68K1BTD | |
|---|---|
DigiKey Part Number | A139496TR-ND - Tape & Reel (TR) A139496CT-ND - Cut Tape (CT) A139496DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J68K1BTD |
Description | RES 68.1 KOHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68.1 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J68K1BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.64200 | $6.42 |
| 25 | $0.59520 | $14.88 |
| 50 | $0.56240 | $28.12 |
| 100 | $0.53180 | $53.18 |
| 250 | $0.49528 | $123.82 |
| 500 | $0.47058 | $235.29 |
| 1,000 | $0.44830 | $448.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.40545 | $2,027.25 |
| 10,000 | $0.39045 | $3,904.50 |
| 15,000 | $0.38253 | $5,737.95 |
| 25,000 | $0.37341 | $9,335.25 |
| 35,000 | $0.36788 | $12,875.80 |

