
RQ73C1J66R5BTD | |
|---|---|
DigiKey Part Number | A139634TR-ND - Tape & Reel (TR) A139634CT-ND - Cut Tape (CT) A139634DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J66R5BTD |
Description | RES 66.5 OHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 66.5 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J66R5BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.81000 | $0.81 |
| 10 | $0.67800 | $6.78 |
| 25 | $0.62920 | $15.73 |
| 50 | $0.59460 | $29.73 |
| 100 | $0.56250 | $56.25 |
| 250 | $0.52396 | $130.99 |
| 500 | $0.49788 | $248.94 |
| 1,000 | $0.47439 | $474.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.40587 | $2,029.35 |

