
RQ73C1J634RBTD | |
|---|---|
DigiKey Part Number | A139479TR-ND - Tape & Reel (TR) A139479CT-ND - Cut Tape (CT) A139479DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J634RBTD |
Description | RES 634 OHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 634 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J634RBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.64100 | $6.41 |
| 25 | $0.59440 | $14.86 |
| 50 | $0.56180 | $28.09 |
| 100 | $0.53120 | $53.12 |
| 250 | $0.49472 | $123.68 |
| 500 | $0.47006 | $235.03 |
| 1,000 | $0.44781 | $447.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.40500 | $2,025.00 |
| 10,000 | $0.39001 | $3,900.10 |
| 15,000 | $0.38211 | $5,731.65 |
| 25,000 | $0.37299 | $9,324.75 |
| 35,000 | $0.36747 | $12,861.45 |

