
RQ73C1J61R9BTD | |
|---|---|
DigiKey Part Number | A139471TR-ND - Tape & Reel (TR) A139471CT-ND - Cut Tape (CT) A139471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J61R9BTD |
Description | RES 61.9 OHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 61.9 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J61R9BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.75000 | $0.75 |
| 10 | $0.62400 | $6.24 |
| 25 | $0.57800 | $14.45 |
| 50 | $0.54580 | $27.29 |
| 100 | $0.51620 | $51.62 |
| 250 | $0.48080 | $120.20 |
| 500 | $0.45676 | $228.38 |
| 1,000 | $0.43510 | $435.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.39340 | $1,967.00 |
| 10,000 | $0.37880 | $3,788.00 |
| 15,000 | $0.37111 | $5,566.65 |
| 25,000 | $0.36222 | $9,055.50 |
| 35,000 | $0.35684 | $12,489.40 |

