
RQ73C1J604RBTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C1J604RBTDFTR-ND - Tape & Reel (TR) 1712-RQ73C1J604RBTDFCT-ND - Cut Tape (CT) 1712-RQ73C1J604RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J604RBTDF |
Description | RQ 0603 604R 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 604 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.36000 | $1.36 |
| 10 | $1.13200 | $11.32 |
| 25 | $0.98200 | $24.55 |
| 50 | $0.95660 | $47.83 |
| 100 | $0.88650 | $88.65 |
| 250 | $0.82756 | $206.89 |
| 500 | $0.77096 | $385.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.62598 | $625.98 |

