
RQ73C1J59KBTD | |
|---|---|
DigiKey Part Number | A139833TR-ND - Tape & Reel (TR) A139833CT-ND - Cut Tape (CT) A139833DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J59KBTD |
Description | RES 59 KOHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 59 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J59KBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.78000 | $0.78 |
| 10 | $0.64900 | $6.49 |
| 25 | $0.60120 | $15.03 |
| 50 | $0.56820 | $28.41 |
| 100 | $0.53740 | $53.74 |
| 250 | $0.50048 | $125.12 |
| 500 | $0.47548 | $237.74 |
| 1,000 | $0.45299 | $452.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.40968 | $2,048.40 |
| 10,000 | $0.39452 | $3,945.20 |
| 15,000 | $0.38653 | $5,797.95 |
| 25,000 | $0.37730 | $9,432.50 |
| 35,000 | $0.37172 | $13,010.20 |

