
RQ73C1J590RBTD | |
|---|---|
DigiKey Part Number | A139476TR-ND - Tape & Reel (TR) A139476CT-ND - Cut Tape (CT) A139476DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J590RBTD |
Description | RES 590 OHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 590 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J590RBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.63900 | $6.39 |
| 25 | $0.59320 | $14.83 |
| 50 | $0.56020 | $28.01 |
| 100 | $0.52980 | $52.98 |
| 250 | $0.49344 | $123.36 |
| 500 | $0.46880 | $234.40 |
| 1,000 | $0.44661 | $446.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.39340 | $1,967.00 |
| 10,000 | $0.37880 | $3,788.00 |
| 15,000 | $0.37111 | $5,566.65 |
| 25,000 | $0.36222 | $9,055.50 |
| 35,000 | $0.35684 | $12,489.40 |

