
RQ73C1J562RBTD | |
|---|---|
DigiKey Part Number | A139474TR-ND - Tape & Reel (TR) A139474CT-ND - Cut Tape (CT) A139474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J562RBTD |
Description | RES 562 OHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 562 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J562RBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| 10 | $0.68800 | $6.88 |
| 25 | $0.63880 | $15.97 |
| 50 | $0.60380 | $30.19 |
| 100 | $0.57110 | $57.11 |
| 250 | $0.53196 | $132.99 |
| 500 | $0.50548 | $252.74 |
| 1,000 | $0.48169 | $481.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.43591 | $2,179.55 |
| 10,000 | $0.41990 | $4,199.00 |
| 15,000 | $0.41146 | $6,171.90 |
| 25,000 | $0.40173 | $10,043.25 |
| 35,000 | $0.39583 | $13,854.05 |

