
RQ73C1J196RBTD | |
|---|---|
DigiKey Part Number | A140436TR-ND - Tape & Reel (TR) A140436CT-ND - Cut Tape (CT) A140436DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J196RBTD |
Description | RES 196 OHMS 0.1% 0.15W 0603 |
Customer Reference | |
Detailed Description | 196 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J196RBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.89000 | $0.89 |
| 10 | $0.73900 | $7.39 |
| 25 | $0.68560 | $17.14 |
| 50 | $0.64800 | $32.40 |
| 100 | $0.61300 | $61.30 |
| 250 | $0.57112 | $142.78 |
| 500 | $0.54282 | $271.41 |
| 1,000 | $0.51734 | $517.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.46839 | $2,341.95 |

