
RP73PF1J191KBTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1J191KBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J191KBTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J191KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J191KBTDF |
Description | RES SMD 191K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 191 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J191KBTDF Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.38500 | $3.85 |
| 25 | $0.35680 | $8.92 |
| 50 | $0.33660 | $16.83 |
| 100 | $0.31820 | $31.82 |
| 250 | $0.29588 | $73.97 |
| 500 | $0.28070 | $140.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.26696 | $266.96 |
| 2,000 | $0.25463 | $509.26 |
| 3,000 | $0.24804 | $744.12 |
| 5,000 | $0.24036 | $1,201.80 |
| 7,000 | $0.23567 | $1,649.69 |
| 10,000 | $0.23100 | $2,310.00 |

