
RP73PF1E86R6BTD | |
|---|---|
DigiKey Part Number | A127217TR-ND - Tape & Reel (TR) A127217CT-ND - Cut Tape (CT) A127217DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E86R6BTD |
Description | RES 86.6 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 86.6 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E86R6BTD Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.24500 | $2.45 |
| 25 | $0.22720 | $5.68 |
| 50 | $0.21460 | $10.73 |
| 100 | $0.20280 | $20.28 |
| 250 | $0.18852 | $47.13 |
| 500 | $0.17862 | $89.31 |
| 1,000 | $0.16965 | $169.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13579 | $678.95 |
| 10,000 | $0.13021 | $1,302.10 |
| 15,000 | $0.12726 | $1,908.90 |
| 25,000 | $0.12383 | $3,095.75 |
| 35,000 | $0.12175 | $4,261.25 |
| 50,000 | $0.11969 | $5,984.50 |

