
RP73PF1E15R8BTD | |
|---|---|
DigiKey Part Number | A127146TR-ND - Tape & Reel (TR) A127146CT-ND - Cut Tape (CT) A127146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E15R8BTD |
Description | RES 15.8 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15.8 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E15R8BTD Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.23100 | $2.31 |
| 25 | $0.21360 | $5.34 |
| 50 | $0.20200 | $10.10 |
| 100 | $0.19080 | $19.08 |
| 250 | $0.17728 | $44.32 |
| 500 | $0.16802 | $84.01 |
| 1,000 | $0.15955 | $159.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.14305 | $715.25 |
| 10,000 | $0.13720 | $1,372.00 |
| 15,000 | $0.13410 | $2,011.50 |
| 25,000 | $0.13051 | $3,262.75 |
| 35,000 | $0.12833 | $4,491.55 |
| 50,000 | $0.12617 | $6,308.50 |

