
ROX9J200K | |
|---|---|
DigiKey Part Number | A143122-ND |
Manufacturer | |
Manufacturer Product Number | ROX9J200K |
Description | RES 200K OHM 5% 9W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±5% 9W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient -700ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.335" Dia x 2.126" L (8.50mm x 54.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.60000 | $3.60 |
| 10 | $2.39100 | $23.91 |
| 25 | $2.06480 | $51.62 |
| 50 | $1.86040 | $93.02 |
| 100 | $1.68670 | $168.67 |
| 300 | $1.46297 | $438.89 |
| 600 | $1.34885 | $809.31 |
| 1,200 | $1.25187 | $1,502.24 |
| 5,100 | $1.09396 | $5,579.20 |

