
ROX9J110K | |
|---|---|
DigiKey Part Number | A143116-ND |
Manufacturer | |
Manufacturer Product Number | ROX9J110K |
Description | RES 110K OHM 5% 9W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±5% 9W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient -700ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.335" Dia x 2.126" L (8.50mm x 54.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.53000 | $3.53 |
| 10 | $2.34500 | $23.45 |
| 25 | $2.02440 | $50.61 |
| 50 | $1.82400 | $91.20 |
| 100 | $1.65360 | $165.36 |
| 300 | $1.43433 | $430.30 |
| 600 | $1.32240 | $793.44 |
| 1,200 | $1.22733 | $1,472.80 |

