
ROX7J110K | |
|---|---|
DigiKey Part Number | A142939-ND |
Manufacturer | |
Manufacturer Product Number | ROX7J110K |
Description | RES 110K OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±5% 7W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient -700ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.335" Dia x 1.260" L (8.50mm x 32.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.15000 | $3.15 |
| 10 | $2.08900 | $20.89 |
| 32 | $1.73313 | $55.46 |
| 64 | $1.56266 | $100.01 |
| 128 | $1.41805 | $181.51 |
| 256 | $1.29500 | $331.52 |
| 512 | $1.19045 | $609.51 |
| 1,024 | $1.10159 | $1,128.03 |
| 5,024 | $0.94507 | $4,748.03 |

