
ROX5SSJ18K | |
|---|---|
DigiKey Part Number | A142830CT-ND - Cut Tape (CT) A142830TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX5SSJ18K |
Description | RES 18K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.11000 | $1.11 |
| 10 | $0.72200 | $7.22 |
| 25 | $0.61600 | $15.40 |
| 50 | $0.54900 | $27.45 |
| 100 | $0.49190 | $49.19 |
| 250 | $0.42936 | $107.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.39020 | $195.10 |
| 1,000 | $0.35694 | $356.94 |
| 1,500 | $0.33983 | $509.75 |
| 2,500 | $0.32049 | $801.23 |
| 3,500 | $0.30897 | $1,081.39 |
| 5,000 | $0.29770 | $1,488.50 |

