
ROX1SJ82K | |
|---|---|
DigiKey Part Number | A131489CT-ND - Cut Tape (CT) A131489TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX1SJ82K |
Description | RES 82K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX1SJ82K Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.394" L (3.50mm x 10.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.22200 | $2.22 |
| 25 | $0.18720 | $4.68 |
| 50 | $0.16560 | $8.28 |
| 100 | $0.14680 | $14.68 |
| 250 | $0.12620 | $31.55 |
| 500 | $0.11338 | $56.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.10243 | $102.43 |
| 2,000 | $0.09313 | $186.26 |
| 3,000 | $0.08835 | $265.05 |
| 5,000 | $0.08295 | $414.75 |
| 7,000 | $0.07972 | $558.04 |
| 10,000 | $0.07657 | $765.70 |


