
ROX1SJ1R5 | |
|---|---|
DigiKey Part Number | A131446CT-ND - Cut Tape (CT) A131446TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX1SJ1R5 |
Description | RES 1.5 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX1SJ1R5 Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.394" L (3.50mm x 10.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.11100 | $1.11 |
| 25 | $0.10360 | $2.59 |
| 50 | $0.09760 | $4.88 |
| 100 | $0.09220 | $9.22 |
| 250 | $0.08552 | $21.38 |
| 500 | $0.08096 | $40.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.07674 | $76.74 |
| 2,000 | $0.07292 | $145.84 |
| 3,000 | $0.07086 | $212.58 |
| 5,000 | $0.06845 | $342.25 |
| 7,000 | $0.06696 | $468.72 |
| 10,000 | $0.06548 | $654.80 |


