
RN73C2A316RBTDF | |
|---|---|
DigiKey Part Number | A103672TR-ND - Tape & Reel (TR) A103672CT-ND - Cut Tape (CT) A103672DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A316RBTDF |
Description | RES SMD 316 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 316 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A316RBTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.19000 | $1.19 |
| 10 | $0.99000 | $9.90 |
| 25 | $0.91840 | $22.96 |
| 50 | $0.86820 | $43.41 |
| 100 | $0.82180 | $82.18 |
| 250 | $0.76636 | $191.59 |
| 500 | $0.72908 | $364.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.69562 | $695.62 |
| 2,000 | $0.66580 | $1,331.60 |
| 3,000 | $0.64995 | $1,949.85 |
| 5,000 | $0.63156 | $3,157.80 |
| 7,000 | $0.62036 | $4,342.52 |
| 10,000 | $0.60925 | $6,092.50 |

