
RN73C1E1K82BTD | |
|---|---|
DigiKey Part Number | A121686TR-ND - Tape & Reel (TR) A121686CT-ND - Cut Tape (CT) A121686DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E1K82BTD |
Description | RES SMD 1.82KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.82 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E1K82BTD Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.91000 | $0.91 |
| 10 | $0.75900 | $7.59 |
| 25 | $0.70360 | $17.59 |
| 50 | $0.66460 | $33.23 |
| 100 | $0.62880 | $62.88 |
| 250 | $0.58584 | $146.46 |
| 500 | $0.54722 | $273.61 |
| 1,000 | $0.51961 | $519.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.48073 | $2,403.65 |

