1 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR0204F1M0

DigiKey Part Number
1712-LR0204F1M0CT-ND - Cut Tape (CT)
1712-LR0204F1M0TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LR0204F1M0
Description
RES 1M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
LR0204F1M0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.079" Dia x 0.138" L (2.00mm x 3.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,015
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.04200$0.42
25$0.03880$0.97
50$0.03640$1.82
100$0.03440$3.44
250$0.03184$7.96
500$0.03010$15.05
1,000$0.02849$28.49
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000$0.02564$102.56
8,000$0.02442$195.36
12,000$0.02376$285.12
20,000$0.02300$460.00
28,000$0.02253$630.84
40,000$0.02206$882.40
Manufacturers Standard Package