
H4P910RFZA | |
|---|---|
DigiKey Part Number | A129366-ND |
Manufacturer | |
Manufacturer Product Number | H4P910RFZA |
Description | RES 910 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 910 Ohms ±1% 1W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.146" Dia x 0.394" L (3.70mm x 10.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.04000 | $1.04 |
| 10 | $0.86400 | $8.64 |
| 25 | $0.80080 | $20.02 |
| 50 | $0.75700 | $37.85 |
| 100 | $0.71640 | $71.64 |
| 250 | $0.66800 | $167.00 |
| 500 | $0.63534 | $317.67 |
| 1,000 | $0.60603 | $606.03 |
| 5,000 | $0.54986 | $2,749.30 |

